QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

CWR26HC106MBFA\HR

Digi-Key Part Number
CWR26HC106MBFA\HR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
CWR26HC106MBFA\HR
Supplier
Description
CAP TANT 10UF 20% 15V 2214
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
667mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
B (0.1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
500RM79.68962RM39,844.81
Additional Resources
AttributeDescription
Other NamesCWR26HC106MBFA\HR-MIL
Standard Package500