M39003/01-2532 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 17
Unit Price: RM61.70000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM97.81050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM73.82950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM42.61900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM43.89750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM46.96700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM55.69200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM70.68950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM84.15850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM101.39000
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2532

DigiKey Part Number
M39003/01-2532-ND
Manufacturer
Manufacturer Product Number
M39003/01-2532
Description
CAP TANT 33UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2532 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2292Vishay Sprague17M39003/01-2292-NDRM61.70000Direct
M39003/01-6087Vishay Sprague0M39003/01-6087-NDRM97.81050Direct
M39003/01-6088Vishay Sprague0M39003/01-6088-NDRM73.82950Direct
M39003/01-2293Vishay Sprague0M39003/01-2293-NDRM42.61900Similar
M39003/01-2533Vishay Sprague0M39003/01-2533-NDRM43.89750Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM45.75150RM915.03
Unit Price without VAT:RM45.75150
Unit Price with VAT:RM50.32665