Direct
Direct
Direct
Direct
Direct

M39003/01-2773 | |
|---|---|
DigiKey Part Number | M39003/01-2773-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2773 |
Description | CAP TANT 33UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2773 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2293 | Vishay Sprague | 0 | M39003/01-2293-ND | RM42.61900 | Direct |
| M39003/01-2533 | Vishay Sprague | 0 | M39003/01-2533-ND | RM43.89750 | Direct |
| M39003/01-6087 | Vishay Sprague | 0 | M39003/01-6087-ND | RM97.81050 | Direct |
| M39003/01-6088 | Vishay Sprague | 0 | M39003/01-6088-ND | RM73.82950 | Direct |
| M39003/01-6089 | Vishay Sprague | 0 | M39003/01-6089-ND | RM70.68950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM46.96700 | RM939.34 |
| Unit Price without VAT: | RM46.96700 |
|---|---|
| Unit Price with VAT: | RM51.66370 |


