QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0335/TR

Digi-Key Part Number
M39003/09-0335/TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39003/09-0335/TR
Supplier
Description
CAP TANT 33UF 5% 20V AXIAL
Manufacturer Standard Lead Time
25
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 130mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±5%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
1 (Unlimited)
EAR99
8532.21.0020
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
500RM150.70224RM75,351.12
M39003/09-0335/TR-MIL
500