QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-3044/TR

Digi-Key Part Number
M39003/09-3044/TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39003/09-3044/TR
Supplier
Description
CAP TANT 56UF 10% 20V AXIAL
Manufacturer Standard Lead Time
25
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 100mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Tape & Reel (TR)
Part Status
Active
Capacitance
56 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
C (0.01%)
1 (Unlimited)
EAR99
8532.21.0020
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
500RM219.70524RM109,852.62
M39003/09-3044/TR-MIL
500