cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4038

Digi-Key Part Number
M39003/09-4038-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39003/09-4038
Supplier
Description
CAP TANT 39UF 5% 20V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 20 V Axial -
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
39 µF
Tolerance
±5%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
D (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
All prices are in MYR
Bulk
QtyExt Price
20RM392.97150RM7,859.43
Additional Resources
AttributeDescription
Standard Package1