QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR32(1206)

CDR32BP7R5BCZSAT

Digi-Key Part Number
CDR32BP7R5BCZSAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR32BP7R5BCZSAT
Supplier
Description
CAP CER 7.5PF 100V BP 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
7.5 pF ±0.25pF 100V Ceramic Capacitor BP 1206 (3216 Metric)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
7.5 pF
Tolerance
±0.25pF
Voltage - Rated
100V
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyExt Price
3,000RM1.46365RM4,390.95
Additional Resources
AttributeDescription
Other NamesCDR32BP7R5BCZSAT-MIL
Standard Package3,000