VJ0805 Epoxy Mounting

VJ0805D5R6BLAAP

Digi-Key Part Number
VJ0805D5R6BLAAP-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805D5R6BLAAP
Supplier
Description
CAP CER 5.6PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
5.6 pF
Tolerance
±0.1pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000RM2.34898RM70,469.40
Additional Resources
AttributeDescription
Standard Package10,000