
CL-1-2007-0120-I | |
|---|---|
DigiKey Part Number | 28-CL-1-2007-0120-I-ND |
Manufacturer | |
Manufacturer Product Number | CL-1-2007-0120-I |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 30° 120V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.551" (14.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Millicandela Rating 500mcd |
Part Status Active | Wavelength - Peak 590nm |
Type LED | Viewing Angle 30° |
Lamp Color Yellow | Termination Style Wire Leads - 6" (152.40mm) |
Ratings AC | Ingress Protection IP67 |
Voltage 120V | Base Product Number |
Current 7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM77.55830 | RM7,755.83 |
| Unit Price without VAT: | RM77.55830 |
|---|---|
| Unit Price with VAT: | RM85.31413 |

