
VC1511A35UY3 | |
|---|---|
DigiKey Part Number | VC1511A35UY3-ND |
Manufacturer | |
Manufacturer Product Number | VC1511A35UY3 |
Description | LED T1 3/4 WG 587NM YELLOW 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Wedge 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 587nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | Yellow | |
Millicandela Rating | 200mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| 10 | RM12.09700 | RM120.97 |
| 100 | RM9.52760 | RM952.76 |
| 500 | RM7.86526 | RM3,932.63 |
| 1,000 | RM7.50930 | RM7,509.30 |
| 2,000 | RM7.29323 | RM14,586.46 |
| 5,000 | RM7.07421 | RM35,371.05 |
| Unit Price without VAT: | RM16.43000 |
|---|---|
| Unit Price with VAT: | RM18.07300 |

