



0768661013 | |
|---|---|
DigiKey Part Number | WM14075-ND |
Manufacturer | |
Manufacturer Product Number | 0768661013 |
Description | CONN MIN 2.0 SAS RCP 1X4 144P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768661013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x4) | |
Connector Type | SAS, Mini 2.0 | |
Number of Positions | 144 (36 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM261.15000 | RM261.15 |
| 10 | RM221.98000 | RM2,219.80 |
| 25 | RM208.08640 | RM5,202.16 |
| 50 | RM198.16340 | RM9,908.17 |
| 144 | RM183.93007 | RM26,485.93 |
| Unit Price without VAT: | RM261.15000 |
|---|---|
| Unit Price with VAT: | RM287.26500 |








