
2053638-3 | |
|---|---|
DigiKey Part Number | A142594-ND |
Manufacturer | |
Manufacturer Product Number | 2053638-3 |
Description | C/A, QSFP, 3M, P1-P2, UNEQUALIZE |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2053638-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM340.75000 | RM340.75 |
| 10 | RM289.62800 | RM2,896.28 |
| Unit Price without VAT: | RM340.75000 |
|---|---|
| Unit Price with VAT: | RM374.82500 |











