2127931-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2127931-4

DigiKey Part Number
A142596-ND
Manufacturer
Manufacturer Product Number
2127931-4
Description
C/A, SFP+, GENERIC, 3.0M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2127931-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM197.74000RM197.74
10RM168.08900RM1,680.89
25RM157.56800RM3,939.20
50RM150.05360RM7,502.68
100RM142.89920RM14,289.92
250RM141.84040RM35,460.10
Manufacturers Standard Package
Unit Price without VAT:RM197.74000
Unit Price with VAT:RM217.51400

Other Suppliers on DigiKey

22In Stock
Ships from WEC