



5-104652-1 | |
|---|---|
DigiKey Part Number | A33546-ND |
Manufacturer | |
Manufacturer Product Number | 5-104652-1 |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-104652-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.187" (4.75mm) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.35mm, 8.13mm, 9.91mm |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.09000 | RM20.09 |
| 49 | RM15.26959 | RM748.21 |
| 147 | RM14.13014 | RM2,077.13 |
| 539 | RM12.89250 | RM6,949.06 |
| 1,029 | RM12.31792 | RM12,675.14 |
| Unit Price without VAT: | RM20.09000 |
|---|---|
| Unit Price with VAT: | RM22.09900 |





