
5-1377175-6 | |
|---|---|
DigiKey Part Number | A136151-ND |
Manufacturer | |
Manufacturer Product Number | 5-1377175-6 |
Description | CONN RING CIRC 14-16AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-1377175-6 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.657" (16.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.244" (31.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM6.55276 | RM9,173.86 |
| Unit Price without VAT: | RM6.55276 |
|---|---|
| Unit Price with VAT: | RM7.20804 |















