
MRJ3404 | |
|---|---|
DigiKey Part Number | 450-1962-ND |
Manufacturer | |
Manufacturer Product Number | MRJ3404 |
Description | SWITCH ROTARY 2-4POS 0.4VA 20V |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position 3P4T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 2 ~ 4 | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round (3.17mm Dia) | |
Angle of Throw | 30° | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Base Product Number |


