Heat Shrink Tubing, Semi Rigid 0.394" (10.01mm) 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-10/3-1200/ADH-0

DigiKey Part Number
5831-RMW-10/3-1200/ADH-0-ND
Manufacturer
Manufacturer Product Number
RMW-10/3-1200/ADH-0
Description
HEAT SHRINK TUBE, DUAL WALL, IRR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.394" (10.01mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.394" (10.01mm)
Mfr
Inner Diameter - Recovered
0.118" (3.00mm)
Series
Recovered Wall Thickness
0.049" (1.24mm)
Packaging
Tray
Material
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
35RM21.43371RM750.18
105RM21.00019RM2,205.02
210RM20.64562RM4,335.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.43371
Unit Price with VAT:RM23.57708