


BT137-600-0Q | |
|---|---|
DigiKey Part Number | BT137-600-0Q-ND |
Manufacturer | |
Manufacturer Product Number | BT137-600-0Q |
Description | TRIAC 600V 8A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.72000 | RM4.72 |
| 50 | RM2.17840 | RM108.92 |
| 100 | RM1.93020 | RM193.02 |
| 500 | RM1.49444 | RM747.22 |
| 1,000 | RM1.35409 | RM1,354.09 |
| 2,000 | RM1.23595 | RM2,471.90 |
| Unit Price without VAT: | RM4.72000 |
|---|---|
| Unit Price with VAT: | RM5.19200 |


