
2528600000 | |
|---|---|
DigiKey Part Number | 281-2528600000TR-ND - Tape & Reel (TR) 281-2528600000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2528600000 |
Description | H0,75/14DS GR BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.93000 | RM9.30 |
| 25 | RM0.87160 | RM21.79 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.78920 | RM78.92 |
| 250 | RM0.73976 | RM184.94 |
| 500 | RM0.70440 | RM352.20 |
| 1,000 | RM0.67075 | RM670.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | RM0.60611 | RM2,545.66 |
| 8,400 | RM0.57718 | RM4,848.31 |
| 12,600 | RM0.56090 | RM7,067.34 |
| 21,000 | RM0.54105 | RM11,362.05 |
| 29,400 | RM0.52836 | RM15,533.78 |
| 42,000 | RM0.51524 | RM21,640.08 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

