



7448040382 | |
|---|---|
DigiKey Part Number | 732-5586-ND |
Manufacturer | |
Manufacturer Product Number | 7448040382 |
Description | CMC 82MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448040382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 82 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.748" W (28.00mm x 19.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.34000 | RM53.34 |
| 50 | RM46.18840 | RM2,309.42 |
| 200 | RM39.85550 | RM7,971.10 |
| 400 | RM36.67030 | RM14,668.12 |
| Unit Price without VAT: | RM53.34000 |
|---|---|
| Unit Price with VAT: | RM58.67400 |


