0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C04021A6200JLHF3

Digi-Key Part Number
311-620JTR-ND - Tape & Reel (TR)
311-620JCT-ND - Cut Tape (CT)
311-620JDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
9C04021A6200JLHF3
Supplier
Description
RES SMD 620 OHM 5% 1/16W 0402
Detailed Description
620 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
620 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
232270570621
311-620JTR
9C1A04026200JLHF3
311-620JCT
311-620JDKR
2322 705 70621
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0402JR-07620RLYAGEO71,386311-620JRCT-NDRM0.42000Direct