
AHA25AFB-1K | |
|---|---|
DigiKey Part Number | 13-AHA25AFB-1K-ND |
Manufacturer | |
Manufacturer Product Number | AHA25AFB-1K |
Description | RES CHAS MNT 1K OHM 1% 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA25AFB-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.21000 | RM15.21 |
| 10 | RM10.23500 | RM102.35 |
| 25 | RM8.88200 | RM222.05 |
| 50 | RM8.03340 | RM401.67 |
| 200 | RM6.70075 | RM1,340.15 |
| 400 | RM6.18048 | RM2,472.19 |
| 600 | RM5.91315 | RM3,547.89 |
| 1,000 | RM5.61074 | RM5,610.74 |
| 5,000 | RM4.91774 | RM24,588.70 |
| Unit Price without VAT: | RM15.21000 |
|---|---|
| Unit Price with VAT: | RM16.73100 |

