
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.6 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 10 | RM16.10800 | RM161.08 |
| 25 | RM14.05640 | RM351.41 |
| 50 | RM12.77280 | RM638.64 |
| 126 | RM11.35571 | RM1,430.82 |
| 252 | RM10.47774 | RM2,640.39 |
| 504 | RM9.73177 | RM4,904.81 |
| 1,008 | RM9.09811 | RM9,170.89 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |

