
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.591" L x 0.650" W (15.00mm x 16.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.55000 | RM15.55 |
| 10 | RM10.44900 | RM104.49 |
| 25 | RM9.06920 | RM226.73 |
| 50 | RM8.20540 | RM410.27 |
| 100 | RM7.47140 | RM747.14 |
| 250 | RM6.66692 | RM1,666.73 |
| 540 | RM6.11270 | RM3,300.86 |
| 1,080 | RM5.69291 | RM6,148.34 |
| 5,400 | RM5.03913 | RM27,211.30 |
| Unit Price without VAT: | RM15.55000 |
|---|---|
| Unit Price with VAT: | RM17.10500 |


