cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP200BBD73-332K

Digi-Key Part Number
MFP200BBD73-332K-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFP200BBD73-332K
Supplier
Description
RES 332K OHM 0.1% 2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
332 kOhms ±0.1% 2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
332 kOhms
Tolerance
±0.1%
Power (Watts)
2W
Composition
Metal Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
5,000RM2.08976RM10,448.80
Additional Resources
AttributeDescription
Standard Package5,000