
MFR-25FBF52-13R | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-13R-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-13R |
Description | RES 13 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-13R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.16400 | RM1.64 |
| 25 | RM0.13840 | RM3.46 |
| 50 | RM0.12060 | RM6.03 |
| 100 | RM0.10580 | RM10.58 |
| 250 | RM0.08968 | RM22.42 |
| 500 | RM0.07964 | RM39.82 |
| 1,000 | RM0.07100 | RM71.00 |
| 5,000 | RM0.05567 | RM278.35 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |


