MFR-25FBF52-140K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-140K

DigiKey Part Number
13-MFR-25FBF52-140K-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-140K
Description
RES 140K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-140K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,214
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.16400RM1.64
25RM0.13840RM3.46
50RM0.12060RM6.03
100RM0.10580RM10.58
250RM0.08968RM22.42
500RM0.07964RM39.82
1,000RM0.07100RM71.00
5,000RM0.05567RM278.35
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200