AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
KMS-A Series
KMS60A-15
AC/DC CONVERTER 15V 60W
TDK-Lambda
112
In Stock
1 : RM390.89000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
4A
60 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
7-DIP Module, 5 Leads
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS60A-24
AC/DC CONVERTER 24V 60W
TDK-Lambda
22
In Stock
1 : RM390.89000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
2.5A
60 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
87%
Through Hole
7-DIP Module, 5 Leads
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS60A-5
AC/DC CONVERTER 5.1V 51W
TDK-Lambda
0
In Stock
5
Marketplace
Check Lead Time
1 : RM390.89000
Bulk
1 : RM389.33000
Retail Package
Bulk
Retail Package
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
5.1V
-
-
-
10A
51 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
7-DIP Module, 5 Leads
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS60A-12
AC/DC CONVERTER 12V 60W
TDK-Lambda
17
In Stock
1 : RM390.89000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
5A
60 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
88%
Through Hole
7-DIP Module, 5 Leads
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS60A-9
AC/DC CONVERTER 9V 60W
TDK-Lambda
4
In Stock
1 : RM390.89000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
9V
-
-
-
6.66A
60 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
87%
Through Hole
7-DIP Module, 5 Leads
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, cURus
60601-1; 60950-1; 62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.