AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179 In Stock | 1 : RM2,624.04000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 36A | 1008 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
110 In Stock | 1 : RM2,624.04000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 21A | 1008 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
52 In Stock | 1 : RM2,624.04000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 21A | 1008 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
207 In Stock | 1 : RM2,624.04000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 60A | 720 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
44 In Stock | 1 : RM2,624.04000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 60A | 720 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
4 In Stock | 1 : RM2,624.04000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 36A | 1008 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 |