Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : RM289.13000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | 12 ~ 24V | 2kHz | Piezo | Pin Selectable | Variable | 80dB @ 12V, 100cm | 7 ~ 20mA | Top | -10°C ~ 55°C | - | - | IP40 | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
46 In Stock 114 Factory | 1 : RM373.27000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | 12 ~ 24V | 3kHz | Piezo | Pulse | 190 BPM | 70dB @ 12V, 100cm | 50 ~ 100mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 1.752" (44.50mm) | |||
12 In Stock 33 Factory | 1 : RM270.72000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | 12 ~ 24V | 2kHz | Piezo | Pin Selectable | Variable | 80dB @ 12V, 100cm | 7 ~ 20mA | Top | -10°C ~ 55°C | - | - | IP40 | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
22 In Stock 52 Factory | 1 : RM353.18000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 12 ~ 24V | 2kHz | Piezo | Pulse | 190 BPM | 80dB @ 12V, 100cm | 7mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
8 In Stock | 1 : RM379.43000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | 12 ~ 24V | 3kHz | Piezo | Pin Selectable | Variable | 70dB @ 12V, 100cm | 50 ~ 100mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 1.752" (44.50mm) | |||
11 In Stock | 1 : RM526.01000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 12 ~ 13V | 3kHz | Piezo | Pin Selectable | Variable | 70dB @ 12V, 100cm | 50mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 1.752" (44.50mm) | |||
2 In Stock | 1 : RM276.32000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | 12 ~ 24V | 4kHz | Piezo | Pin Selectable | Variable | 80dB @ 12V, 100cm | 20mA | Top | -10°C ~ 55°C | - | - | IP40 | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 1 : RM603.54000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 12 ~ 24V | 3kHz | Piezo | Pin Selectable | Variable | 70dB @ 12V, 100cm | 50mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 1.752" (44.50mm) | |||
0 In Stock Check Lead Time | 1 : RM301.05000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | - | 2kHz | Piezo | Pin Selectable | Variable | 80dB @ 6V, 100cm | 7mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 1 : RM301.05000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | - | 4kHz | Piezo | Pin Selectable | Variable | 80dB @ 6V, 100cm | 20mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 1 : RM317.63000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | - | 4kHz | Piezo | Pin Selectable | Variable | 80dB @ 6V, 100cm | 20mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 1 : RM317.63000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | 12 ~ 24V | 4kHz | Piezo | Pin Selectable | Variable | 80dB @ 12V, 100cm | 20mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 1 : RM321.78000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | - | 2kHz | Piezo | Pin Selectable | Variable | 80dB @ 6V, 100cm | 7mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 1 : RM383.03000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | - | 3kHz | Piezo | Pin Selectable | Variable | 70dB @ 6V, 100cm | 50 ~ 100mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 1.752" (44.50mm) | |||
0 In Stock Check Lead Time | 1 : RM399.19000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | - | 3kHz | Piezo | Pin Selectable | Variable | 70dB @ 6V, 100cm | 50 ~ 100mA | Top | -10°C ~ 55°C | - | - | - | Panel Mount | Connector | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 1.752" (44.50mm) |