KEMET Aluminum Electrolytic Capacitors

Results: 12,691
Stocking Options
Environmental Options
Media
Exclude
12,691Results
Applied FiltersRemove All

Showing
of 12,691
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESL10xMxxxAE3AA
CAP ALUM 100UF 20% 35V RADIAL TH
KEMET
35,510
In Stock
1 : RM0.99000
Bulk
Bulk
Active
100 µF
±20%
35 V
85mOhm @ 100kHz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
272.5 mA @ 120 Hz
545 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
EDK Series
CAP ALUM 47UF 20% 16V SMD
KEMET
29,768
In Stock
1 : RM1.11000
Cut Tape (CT)
1,000 : RM0.29337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
56.25 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 16V SMD
KEMET
14,548
In Stock
1 : RM1.62000
Cut Tape (CT)
1,000 : RM0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 25V SMD
KEMET
63,248
In Stock
1 : RM1.66000
Cut Tape (CT)
1,000 : RM0.46448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDH Series
CAP ALUM 47UF 20% 50V SMD
KEMET
26,609
In Stock
1 : RM1.74000
Cut Tape (CT)
1,000 : RM0.49794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
110 mA @ 120 Hz
137.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK107M025A9LAA
CAP ALUM 100UF 20% 25V SMD
KEMET
8,684
In Stock
1 : RM2.49000
Cut Tape (CT)
1,000 : RM0.74959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
145 mA @ 120 Hz
181.25 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 220UF 20% 35V SMD
KEMET
17,596
In Stock
1 : RM3.00000
Cut Tape (CT)
500 : RM1.00614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
420 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EDH Series
CAP ALUM 47UF 20% 100V SMD
KEMET
8,735
In Stock
1 : RM3.44000
Cut Tape (CT)
500 : RM1.17844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
100 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
212.5 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
CAP ALUM 100UF 20% 63V SMD
KEMET
5,896
In Stock
1 : RM3.63000
Cut Tape (CT)
500 : RM1.25642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
60 mA @ 120 Hz
75 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Surface Mount
Radial, Can - SMD
ESxxx8M0xxAM3AA
CAP ALUM 2200UF 20% 50V RADIAL
KEMET
3,580
In Stock
1 : RM7.39000
Bulk
Bulk
Active
2200 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.6 A @ 120 Hz
1.84 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.496" (38.00mm)
-
Through Hole
Radial, Can
ESK227M063AH4AA
CAP ALUM RAD 85C
KEMET
2,442
In Stock
1 : RM15.96000
Bulk
Bulk
Active
4.7 mF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.5 A @ 120 Hz
2.875 A @ 10 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can
ESG (37MMx10MM)
CAP ALUM 150UF 20% 500V RADIAL
KEMET
379
In Stock
1 : RM34.01000
Bulk
Bulk
Active
150 µF
±20%
500 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.02 A @ 120 Hz
1.53 A @ 100 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can
ALC10A102DL400
CAP ALUM 470UF 20% 400V SNAP TH
KEMET
923
In Stock
1 : RM47.68000
Box
Box
Active
470 µF
±20%
400 V
258mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3 A @ 100 Hz
5.49 A @ 10 kHz
168 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALF80C102DF250
CAP ALUM 12000UF 20% 63V PRESS
KEMET
469
In Stock
1 : RM48.70000
Bulk
Bulk
Active
12000 µF
±20%
63 V
33.9mOhm @ 100Hz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
7.99 A @ 100 Hz
10.62 A @ 10 kHz
26 mOhms
0.886" (22.50mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole, Press-Fit
Radial, Can - Press-Fit - 4 Lead
PEG124PB222VQT1
CAP ALUM 33UF 450V AXIAL TH
KEMET
1,041
In Stock
1 : RM51.39000
Bulk
Bulk
Active
33 µF
-10%, +30%
450 V
1.6Ohm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
306 mA @ 100 Hz
720 mA @ 5 kHz
-
-
0.787" Dia x 1.457" L (20.00mm x 37.00mm)
-
-
Through Hole
Axial, Can
ALT22A103CD063
CAP ALUM 15000UF 20% 63V SNAP TH
KEMET
410
In Stock
1 : RM60.00000
Box
Box
Active
15000 µF
±20%
63 V
-
-
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
0.394" (10.00mm)
1.575" Dia (40.00mm)
3.031" (77.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
737
In Stock
1 : RM75.05000
Bulk
Bulk
Active
1000 µF
±20%
450 V
148.2mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.11 A @ 100 Hz
8.53 A @ 10 kHz
85 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.441" (62.00mm)
-
Through Hole
Radial, Can - Snap-In
ESK Series .197
CAP ALUM 1UF 20% 50V RADIAL TH
KEMET
173,485
In Stock
1 : RM0.59000
Bulk
Bulk
Active
1 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
10 mA @ 120 Hz
15 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH106M035AC3AA
CAP ALUM 10UF 20% 35V RADIAL TH
KEMET
44,622
In Stock
1 : RM0.59000
Box
Box
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
44 mA @ 120 Hz
88 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK Series .197
CAP ALUM 22UF 20% 25V RADIAL TH
KEMET
35,976
In Stock
1 : RM0.63000
Bulk
Bulk
Active
22 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
90 mA @ 120 Hz
135 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK Series .197
CAP ALUM 10UF 20% 35V RADIAL TH
KEMET
32,956
In Stock
1 : RM0.63000
Bulk
Bulk
Active
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
60 mA @ 120 Hz
90 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK227M063AH4AA
CAP ALUM RAD 85C
KEMET
27,935
In Stock
1 : RM0.63000
Bulk
Bulk
Active
1 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
21 mA @ 120 Hz
31.5 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK Series .197
CAP ALUM 10UF 20% 63V RADIAL TH
KEMET
26,040
In Stock
1 : RM0.63000
Bulk
Bulk
Active
10 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
70 mA @ 120 Hz
105 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK Series .197
CAP ALUM 10UF 20% 50V RADIAL TH
KEMET
24,163
In Stock
1 : RM0.63000
Bulk
Bulk
Active
10 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
65 mA @ 120 Hz
97.5 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK Series .197
CAP ALUM 3.3UF 20% 50V RADIAL TH
KEMET
17,016
In Stock
1 : RM0.63000
Bulk
Bulk
Active
3.3 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
35 mA @ 120 Hz
52.5 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 12,691

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.