Aluminum - Polymer Capacitors

Results: 254
Stocking Options
Environmental Options
Media
Exclude
254Results

Showing
of 254
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
RSHV1470M4EFF7002E
CAP ALUM HYBRID 33UF 20% 50V SMD
Taiyo Yuden
500
In Stock
1 : RM6.23000
Cut Tape (CT)
1,000 : RM2.16621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
110 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 10UF 20% 50V SMD
Taiyo Yuden
638
In Stock
1 : RM5.24000
Cut Tape (CT)
1,000 : RM1.77276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
50 V
120mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
50 mA @ 120 Hz
500 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 100UF 20% 35V SMD
Taiyo Yuden
328
In Stock
1 : RM7.17000
Cut Tape (CT)
500 : RM2.72546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
30mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
150 mA @ 120 Hz
1.5 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.354" (9.00mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 270UF 20% 35V SMD
Taiyo Yuden
900
In Stock
1 : RM8.90000
Cut Tape (CT)
500 : RM3.50440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 47UF 20% 16V SMD
Taiyo Yuden
953
In Stock
1 : RM5.24000
Cut Tape (CT)
1,000 : RM1.77276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
16 V
70mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
60 mA @ 120 Hz
600 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 22UF 20% 35V SMD
Taiyo Yuden
925
In Stock
1 : RM5.24000
Cut Tape (CT)
1,000 : RM1.77276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
35 V
100mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
55 mA @ 120 Hz
550 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 10UF 20% 63V SMD
Taiyo Yuden
985
In Stock
1 : RM5.75000
Cut Tape (CT)
1,000 : RM1.97047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
120mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
70 mA @ 120 Hz
700 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 47UF 20% 35V SMD
Taiyo Yuden
810
In Stock
1 : RM5.75000
Cut Tape (CT)
1,000 : RM1.97047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
90 mA @ 120 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 56UF 20% 25V SMD
Taiyo Yuden
740
In Stock
1 : RM5.75000
Cut Tape (CT)
1,000 : RM1.97047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
50mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
90 mA @ 120 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 22UF 20% 63V SMD
Taiyo Yuden
1,480
In Stock
1 : RM6.23000
Cut Tape (CT)
1,000 : RM2.16621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
63 V
80mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
90 mA @ 120 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 100UF 20% 25V SMD
Taiyo Yuden
990
In Stock
1 : RM6.23000
Cut Tape (CT)
1,000 : RM2.16621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
140 mA @ 120 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 68UF 20% 35V SMD
Taiyo Yuden
470
In Stock
1 : RM6.23000
Cut Tape (CT)
1,000 : RM2.16621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
35 V
35mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
140 mA @ 120 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 27UF 20% 63V SMD
Taiyo Yuden
480
In Stock
1 : RM7.17000
Cut Tape (CT)
500 : RM2.72546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
27 µF
±20%
63 V
50mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
100 mA @ 120 Hz
1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.354" (9.00mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 33UF 20% 63V SMD
Taiyo Yuden
490
In Stock
1 : RM7.76000
Cut Tape (CT)
500 : RM2.98738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
110 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 220UF 20% 25V SMD
Taiyo Yuden
480
In Stock
1 : RM7.76000
Cut Tape (CT)
500 : RM2.98738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
160 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 22UF 20% 80V SMD
Taiyo Yuden
490
In Stock
1 : RM8.20000
Cut Tape (CT)
500 : RM3.18682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
80 V
45mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
110 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 220UF 20% 25V SMD
Taiyo Yuden
495
In Stock
1 : RM8.47000
Cut Tape (CT)
500 : RM3.30700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
22mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
Anti-Vibration
160 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 150UF 20% 35V SMD
Taiyo Yuden
490
In Stock
1 : RM8.47000
Cut Tape (CT)
500 : RM3.30700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
22mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
Anti-Vibration
160 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RAHT1561M1JEH0002E
CAP ALUMHYB 150UF 20% 35V SMD
Taiyo Yuden
430
In Stock
1 : RM9.22000
Cut Tape (CT)
500 : RM3.64718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
22mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
Anti-Vibration
160 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 100UF 20% 63V SMD
Taiyo Yuden
200
In Stock
1 : RM10.84000
Cut Tape (CT)
400 : RM4.48795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
26mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.512" (13.00mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 150UF 20% 50V SMD
Taiyo Yuden
400
In Stock
1 : RM11.66000
Cut Tape (CT)
400 : RM4.88333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
50 V
24mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
Anti-Vibration
250 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.512" (13.00mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 390UF 20% 35V SMD
Taiyo Yuden
280
In Stock
1 : RM11.66000
Cut Tape (CT)
400 : RM4.88333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
390 µF
±20%
35 V
18mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
Anti-Vibration
300 mA @ 120 Hz
3 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.512" (13.00mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUM HYBRID 47UF 20% 50V SMD
Taiyo Yuden
62
In Stock
1 : RM7.17000
Cut Tape (CT)
500 : RM2.72546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
35mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
120 mA @ 120 Hz
1.2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.354" (9.00mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
RSHV1470M4EFF7002E
CAP ALUMHYB 220UF 20% 35V SMD
Taiyo Yuden
520
In Stock
1 : RM7.76000
Cut Tape (CT)
500 : RM2.98738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
35 V
25mOhm
6000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
170 mA @ 120 Hz
1.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.354" (9.00mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
RAHT1561M1JEH0002E
CAP ALUMHYB 560UF 20% 35V SMD
Taiyo Yuden
38
In Stock
1 : RM16.90000
Cut Tape (CT)
200 : RM7.97040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
35 V
15mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
350 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
Showing
of 254

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.