Automotive Relays

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
EX1-2U1S
AUTO RELAY 1 FORM C 12V
KEMET
2,820
In Stock
1 : RM11.06000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
6.5 VDC
0.9 VDC
2.5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
EX2-2U1S
AUTO RELAY 2 FORM C 12V
KEMET
10,315
In Stock
1 : RM14.77000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C) x 2
30 A
16VDC - Max
6.5 VDC
0.9 VDC
2.5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
EP2-3N1S
AUTOMOTIVE RELAYS 1 FORM CX2 SEP
KEMET
1,229
In Stock
1 : RM16.83000
Tube
Tube
Active
Non Latching
53.5 mA
12VDC
SPDT (1 Form C) x 2
25 A
16VDC - Max
6.5 VDC
0.9 VDC
5 ms
2 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
ET2-B3M1S
AUTOMOTIVE RELAYS 1 FORM C X2 SE
KEMET
1,939
In Stock
1 : RM17.97000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C) x 2
25 A
16VDC - Max
6.5 VDC
0.9 VDC
2.5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
EP2-3N1S
AUTOMOTIVE RELAYS HIGH TEMP/HIGH
KEMET
668
In Stock
1 : RM17.97000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C) x 2
25 A
16VDC - Max
6.5 VDC
0.9 VDC
5 ms
2 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
EP1-B3G1S
AUTO RELAY SINGLE FORM C 12V
KEMET
863
In Stock
1 : RM12.76000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
25 A
16VDC - Max
6.5 VDC
0.9 VDC
5 ms
2 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
EP2-3N1S
AUTOMOTIVE RELAYS 1 FORM CX2 12
KEMET
0
In Stock
Active
Tube
Active
Non Latching
53.5 mA
12VDC
SPDT (1 Form C) x 2
25 A
16VDC - Max
6.5 VDC
0.9 VDC
5 ms
2 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
EM1-2U1S
AUTO RELAY 1 FORM U 12V 1A
KEMET
0
In Stock
Active
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (DM) (1 Form U)
54 A
16VDC - Max
6.5 VDC
0.9 VDC
6 ms
1 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
ET1-B3M1S
AUTOMOTIVE RELAYS 1 FORM C SEALE
KEMET
1,741
In Stock
Active
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
25 A
16VDC - Max
6.5 VDC
0.9 VDC
2.5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
EP1-B3G1S
AUTO RELAY 1 FORM C 12V
KEMET
0
In Stock
Active
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
25 A
16VDC - Max
6.5 VDC
0.9 VDC
5 ms
2 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
Showing
of 10

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.