Batteries Rechargeable (Secondary)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
4,811
In Stock
1 : RM9.05000
Bulk
-
Bulk
Active
Nickel Metal Hydride
AAA
1.2 V
900mAh
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
PC1.2-12F1
BATTERY LEAD ACID 12V 1.2AH
ZEUS Battery Products
166
In Stock
1,581
Alternate Stock
1 : RM75.97000
Box
1 : RM37.18000
Box
-
Box
Box
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
1.2Ah
3.82" L x 1.77" W x 2.05" H (97.0mm x 45.0mm x 52.0mm)
Spade, .187" (4.7mm)
PS-640F1
BATTERY LEAD ACID 6V 4.5AH
Power Sonic Corporation
222
In Stock
1 : RM53.38000
Box
Box
Active
Sealed Lead Acid (SLA, VRLA)
-
6 V
4.5Ah
2.76" L x 1.86" W x 3.94" H (70.1mm x 47.2mm x 100.1mm)
Spade, .187" (4.7mm)
PC7-12F1
BATTERY LEAD ACID 12V 7AH
ZEUS Battery Products
373
In Stock
547
Alternate Stock
1 : RM123.77000
Bulk
1 : RM59.47000
Bulk
-
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
7Ah
5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm)
Spade, .187" (4.7mm)
BP7-12-T1
BATTERY LEAD ACID 12V 7AH
B B Battery
120
In Stock
1 : RM225.46000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
7Ah
6.00" L x 2.62" W x 3.72" H (152.5mm x 66.5mm x 94.5mm)
Spade, .187" (4.7mm)
BP1
BATTERY LEAD ACID 6V 1.2AH
B B Battery
0
In Stock
904
Alternate Stock
1,540 : RM42.14149
Bulk
1 : RM27.24000
Bulk
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
6 V
1.2Ah
3.88" L x 1.04" W x 2.07" H (98.5mm x 26.5mm x 52.5mm)
Spade, .187" (4.7mm)
BP2.3-12-T1
BATTERY LEAD ACID 12V 2.3AH
B B Battery
0
In Stock
Check Lead Time
1 : RM134.73000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
2.3Ah
7.07" L x 1.40" W x 2.42" H (179.5mm x 35.5mm x 61.5mm)
Spade, .187" (4.7mm)
Showing
of 7

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.