Board Supports

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
DLMSPM-4-01
DLMSPM-4-01
BOARD SUPRT SNAP LOCK NYLON 1/4"
Essentra Components
2,088
In Stock
1 : RM1.23000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.250" (6.35mm) 1/4"
0.535" (13.60mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-3-01
DLMSPM-3-01
BOARD SPT SNAP LOCK NYLON 3/16"
Essentra Components
59,649
In Stock
1 : RM1.18000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.188" (4.78mm) 3/16"
0.472" (12.00mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-5-01
DLMSPM-5-01
BOARD SPT SNAP LOCK NYLON 5/16"
Essentra Components
14,904
In Stock
1 : RM1.23000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.313" (7.95mm) 5/16"
0.594" (15.09mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-6-01
DLMSPM-6-01
BOARD SUPRT SNAP LOCK NYLON 3/8"
Essentra Components
10,023
In Stock
1 : RM1.27000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.375" (9.53mm) 3/8"
0.657" (16.70mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM Series
DLMSPM-7-01
BOARD SPT SNAP LOCK NYLON 7/16"
Essentra Components
23,151
In Stock
1 : RM1.31000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.438" (11.13mm) 7/16"
0.720" (18.30mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-8-01
DLMSPM-8-01
BOARD SUPRT SNAP LOCK NYLON 1/2"
Essentra Components
9,700
In Stock
1 : RM1.35000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.500" (12.70mm) 1/2"
0.783" (19.87mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM Series
DLMSPM-18-01
BOARD SPT SNAP LOCK NYLON 1 1/8"
Essentra Components
1,238
In Stock
1 : RM1.82000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.125" (28.58mm) 1 1/8"
1.409" (35.80mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-10-01
DLMSPM-10-01
BOARD SUPRT SNAP LOCK NYLON 5/8"
Essentra Components
1,552
In Stock
1 : RM1.44000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.625" (15.88mm) 5/8"
0.909" (23.10mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-9-01
DLMSPM-9-01
BOARD SPT SNAP LOCK NYLON 9/16"
Essentra Components
1,080
In Stock
1 : RM1.48000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.563" (14.30mm) 9/16"
0.846" (21.50mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-12-01
DLMSPM-12-01
BOARD SUPRT SNAP LOCK NYLON 3/4"
Essentra Components
8,966
In Stock
1 : RM1.52000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.750" (19.05mm) 3/4"
1.035" (26.30mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-2-01
DLMSPM-2-01
BOARD SUPRT SNAP LOCK NYLON 1/8"
Essentra Components
642
In Stock
1 : RM1.18000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.125" (3.18mm) 1/8"
0.409" (10.40mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-13-01
DLMSPM-13-01
BOARD SPT SNAP LOCK NYLON 13/16"
Essentra Components
700
In Stock
1 : RM1.73000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.813" (20.65mm) 13/16"
1.094" (27.80mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM Series
DLMSPM-16-01
BOARD SUPPORT SNAP LOCK NYLON 1"
Essentra Components
490
In Stock
1 : RM1.82000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.000" (25.40mm) 1"
1.283" (32.60mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-20-01
DLMSPM-20-01
BOARD SPT SNAP LOCK NYLON 1 1/4"
Essentra Components
623
In Stock
1 : RM1.86000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.250" (31.75mm) 1 1/4"
1.535" (39.00mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM Series
DLMSPM-22-01
BOARD SPT SNAP LOCK NYLON 1 3/8"
Essentra Components
1,000
In Stock
1 : RM1.90000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.375" (34.93mm) 1 3/8"
1.657" (42.10mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM-14-01
DLMSPM-14-01
BOARD SUPRT SNAP LOCK NYLON 7/8"
Essentra Components
910
In Stock
1 : RM1.78000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.875" (22.23mm) 7/8"
1.157" (29.40mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
DLMSPM Series
DLMSPM-24-01
BOARD SPT SNAP LOCK NYLON 1 1/2"
Essentra Components
944
In Stock
1 : RM2.16000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.500" (38.10mm) 1 1/2"
1.783" (45.30mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
-
Nylon
Showing
of 17

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.