Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,474 In Stock | 1 : RM0.55000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.200" (30.48mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
87,502 In Stock | 1 : RM0.63000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.550" ~ 0.650" (13.97mm ~ 16.51mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.330" (33.78mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
94,952 In Stock | 1 : RM0.67000 Bulk | Bulk | Active | Clip, Twist Lock | - | 1.000" (25.40mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.700" (43.18mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
125,280 In Stock | 1 : RM0.71000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.550" (39.37mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
9,532 In Stock | 1 : RM0.47000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.200" ~ 0.300" (5.08mm ~ 7.62mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 0.900" (22.86mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
18,294 In Stock | 1 : RM0.51000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.030" (26.16mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
18,857 In Stock | 1,000 : RM1.13515 Bulk | Bulk | Active | Clip, Twist Lock | Hinged | 0.450" ~ 0.550" (11.43mm ~ 13.97mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.551" (14.00mm) | 0.559" (14.20mm) | 1.350" (34.29mm) | - | 0.100" (2.54mm) | UL94 V-2 | - | - | - | - | - | |||
13,486 In Stock | 1 : RM1.50000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.280" (32.51mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | - | - | - | |||
5,523 In Stock | 1 : RM2.01000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.701" ~ 0.799" (17.81mm ~ 20.29mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.638" (41.60mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | - | - | - | |||
6,075 In Stock | 1 : RM0.95000 Bulk | Bulk | Active | Clip, Twist Lock | - | 1.187" (30.15mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 2.190" (55.63mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
5,241 In Stock | 1 : RM1.26000 Bulk | Bulk | Active | Clip, Twist Lock | 90° Hinged, Standoff, Webbed | 0.140" ~ 0.480" (3.56mm ~ 12.19mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.650" (16.51mm) | - | 1.800" (45.72mm) | 0.150" (3.81mm) | - | UL94 V-2 | - | - | - | - | - | |||
1,466 In Stock | 1 : RM1.26000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.098" (27.89mm) | 0.311" (7.90mm) | - | UL94 V-2 | - | - | - | - | - | |||
1,001 In Stock | 1 : RM1.26000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.098" (27.89mm) | 0.157" (4.00mm) | - | UL94 V-2 | - | - | - | - | - | |||
9,740 In Stock | 1 : RM1.30000 Bulk | Bulk | Active | Clip, Twist Lock | 90° Hinged, Standoff, Webbed | 0.140" ~ 0.480" (3.56mm ~ 12.19mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.650" (16.51mm) | - | 1.800" (45.72mm) | 0.170" (4.32mm) | - | UL94 V-2 | - | - | - | - | - | |||
4,381 In Stock | 1 : RM1.30000 Bulk | Bulk | Active | Clip, Twist Lock | - | 1.562" (39.67mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 2.930" (74.42mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
4,990 In Stock | 1 : RM1.38000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.098" (27.89mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | - | - | - | |||
3,766 In Stock | 1 : RM1.98000 Bulk | Bulk | Active | Clip, Twist Lock | Hinged | 0.750" ~ 0.850" (19.05mm ~ 21.59mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.670" (17.02mm) | 0.750" (19.05mm) | 1.750" (44.45mm) | - | 0.079" (2.00mm) | UL94 V-2 | - | - | - | - | - | |||
1,680 In Stock | 1 : RM2.09000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.701" ~ 0.799" (17.81mm ~ 20.29mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.638" (41.60mm) | 0.311" (7.90mm) | - | UL94 V-2 | - | - | - | - | - | |||
3,075 In Stock | 1 : RM1.26000 Bulk | Bulk | Active | Clip, Twist Lock | 90° Hinged, Standoff, Webbed | 0.140" ~ 0.480" (3.56mm ~ 12.19mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.650" (16.51mm) | - | 1.800" (45.72mm) | 0.130" (3.30mm) | - | UL94 V-2 | - | - | - | - | - | |||
2,490 In Stock | 1 : RM1.42000 Bulk | Bulk | Active | Clip, Twist Lock | Dual | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 3.180" (80.77mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
2,000 In Stock | 1 : RM1.42000 Bulk | Bulk | Active | Clip, Twist Lock | Dual | 0.600" ~ 0.700" (15.24mm ~ 17.78mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 3.880" (98.55mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
1,570 In Stock | 1 : RM1.70000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.409" (35.79mm) | 0.311" (7.90mm) | - | UL94 V-2 | - | - | - | - | - | |||
2,000 In Stock | 1 : RM0.43000 Bulk | Bulk | Active | Clip, Twist Lock | Dual | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 3.420" (86.87mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
1,500 In Stock | 1 : RM0.47000 Bulk | Bulk | Active | Clip, Twist Lock | Dual | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 3.600" (91.44mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
840 In Stock | 1 : RM1.11000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.470" (11.94mm) | 0.200" (5.08mm) | 0.840" (21.34mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | - | - | - |