Chassis Mount Resistors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
HS-CGS109-SERIES
RES CHAS MNT 100 OHM 1% 250W
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
20 : RM271.05150
Bulk
Bulk
Active
100 Ohms
±1%
250W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
4.291" L x 2.874" W (109.00mm x 73.00mm)
1.654" (42.00mm)
Terminal Screw Type
Axial, Box
-
2-1623821-6
RES CHAS MNT 1.3K OHM 5% 750W
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
1.3 kOhms
±5%
750W
Wirewound
-
-
Pulse Withstanding
Aluminum
Flanges
4.331" L x 3.740" W (110.00mm x 95.00mm)
1.181" (30.00mm)
Wire Leads
Rectangular, Wire Leads
-
0
In Stock
Obsolete
*
Box
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Obsolete
*
Box
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 4

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.