8.2 MOhms Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,498 In Stock | 1 : RM0.40000 Cut Tape (CT) 10,000 : RM0.01130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.063W, 1/16W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
58,690 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.02515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - | |||
34,998 In Stock | 1 : RM0.40000 Cut Tape (CT) 10,000 : RM0.03384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.05W, 1/20W | Thick Film | - | ±200ppm/°C | -55°C ~ 155°C | 0201 (0603 Metric) | - | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
23,603 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.03813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
11,857 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.00806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.1W, 1/10W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
11,795 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.04029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.25W, 1/4W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | - | 1206 | 0.122" L x 0.063" W (3.10mm x 1.60mm) | 0.026" (0.65mm) | 2 | - | |||
9,889 In Stock | 1 : RM0.40000 Cut Tape (CT) 10,000 : RM0.01306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
5,344 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.01209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±5% | 0.1W, 1/10W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
2,761 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.03223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.125W, 1/8W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
153,940 In Stock | 1 : RM0.40000 Cut Tape (CT) 10,000 : RM0.01306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±5% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | -400/ +150ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
62,668 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.02349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.1W, 1/10W | Thick Film | - | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
21,838 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.01766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.061" L x 0.031" W (1.55mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
19,800 In Stock | 1 : RM0.40000 Cut Tape (CT) 10,000 : RM0.02820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.063W, 1/16W | Thick Film | Anti-Sulfur, Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | 2 | - | |||
16,870 In Stock | 1 : RM0.40000 Cut Tape (CT) 10,000 : RM0.01209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | 2 | - | |||
14,789 In Stock | 1 : RM0.40000 Cut Tape (CT) 15,000 : RM0.01865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±5% | 0.05W, 1/20W | Thick Film | - | -400/ +150ppm/°C | -55°C ~ 125°C | 0201 (0603 Metric) | - | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
12,819 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.02015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±5% | 0.125W, 1/8W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
9,500 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.01336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±5% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
3,650 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.02150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
2,533 In Stock | 1 : RM0.40000 Cut Tape (CT) 5,000 : RM0.02417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
32,144 In Stock | 1 : RM0.43000 Cut Tape (CT) 5,000 : RM0.04310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | - | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.024" (0.60mm) | 2 | - | |||
33,220 In Stock | 1 : RM0.51000 Cut Tape (CT) 5,000 : RM0.06957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 8.2 MOhms | ±5% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | -400/ +150ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | - | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | 2 | - | |||
3,170 In Stock | 1 : RM0.63000 Cut Tape (CT) 3,000 : RM0.15617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.4W, 2/5W | Thin Film | Anti-Sulfur, Automotive AEC-Q200 | ±50ppm/°C | -55°C ~ 155°C | MELF, 0204 | - | 0204 | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | - | 2 | - | |||
3,861 In Stock | 1 : RM0.79000 Cut Tape (CT) 2,000 : RM0.44659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 1W | Thin Film | Anti-Sulfur, Automotive AEC-Q200 | ±50ppm/°C | -55°C ~ 155°C | MELF, 0207 | - | 0207 | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | - | 2 | - | |||
4,336 In Stock | 1 : RM1.58000 Cut Tape (CT) 5,000 : RM0.37891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 0.125W, 1/8W | Thick Film | High Voltage, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
3,795 In Stock | 1 : RM3.44000 Cut Tape (CT) 2,000 : RM1.26240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 MOhms | ±1% | 2W | Thick Film | - | ±100ppm/°C | -55°C ~ 155°C | 2010 (5025 Metric) | - | 2010 | 0.197" L x 0.098" W (5.00mm x 2.50mm) | 0.047" (1.20mm) | 2 | - |