Liquid, Level
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 5 Factory | 1 : RM853.75000 Box | Box | Active | Constant Level | 24VAC/DC | 10 ~ 100kOhm | Delay Timer | 100m | Relay | SPDT (1 Form C) | 5A @ 250VAC | DIN Rail | Spring Terminal | -20°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : RM914.98000 Box | Box | Active | Constant Level | 100 ~ 240VAC | 10 ~ 100kOhm | Delay Timer | 100m | Relay | SPDT (1 Form C) | 5A @ 250VAC | DIN Rail | Spring Terminal | -20°C ~ 60°C |