Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : RM33.97000 Bulk | Bulk | Active | 50 F | ±10% | 2.7 V | 19.2mOhm | 2000 Hrs @ 65°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.591" (40.40mm) | -40°C ~ 65°C | |||
277 In Stock | 1 : RM36.81000 Bulk | Bulk | Active | 50 F | ±10% | 2.5 V | - | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.984" (50.40mm) | -40°C ~ 70°C | |||
120 In Stock | 1 : RM16.08000 Bulk | Bulk | Active | 21 F | ±20% | 2.5 V | 30mOhm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.039" (26.40mm) | -40°C ~ 70°C | |||
132 In Stock | 1 : RM25.75000 Bulk | Bulk | Active | 75 F | ±10% | 2.5 V | 8.4mOhm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | -40°C ~ 70°C | |||
28 In Stock | 1 : RM218.75000 Bulk | Bulk | Obsolete | 1400 F | ±10% | 2.5 V | - | 2000 Hrs @ 70°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 5.984" (152.00mm) | -40°C ~ 70°C | |||
26 In Stock | 1 : RM222.74000 Bulk | Bulk | Obsolete | 1200 F | ±10% | 2.5 V | - | 2000 Hrs @ 70°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 5.984" (152.00mm) | -40°C ~ 70°C | |||
50 In Stock | 1 : RM354.91000 Bulk | Bulk | Obsolete | 400 F | ±10% | 2.5 V | 2.5Ohm | 2000 Hrs @ 70°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 2.638" (67.00mm) | -40°C ~ 70°C | |||
37 In Stock | 1 : RM365.22000 Bulk | Bulk | Obsolete | 300 F | 0%, +20% | 2.5 V | - | 1500 Hrs @ 85°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 2.638" (67.00mm) | -40°C ~ 85°C | |||
50 In Stock | 1 : RM403.41000 Bulk | Bulk | Obsolete | 590 F | 0%, +20% | 2.5 V | - | 1500 Hrs @ 85°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 5.984" (152.00mm) | -40°C ~ 85°C | |||
45 In Stock | 1 : RM472.18000 Bulk | Bulk | Obsolete | 910 F | 0%, +20% | 2.5 V | - | 1500 Hrs @ 85°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 4.213" (107.00mm) | -40°C ~ 85°C | |||
30 In Stock | 1 : RM21.80000 Bulk | Bulk | Active | 50 F | ±10% | 2.5 V | 110mOhm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.969" (50.00mm) | -40°C ~ 70°C | |||
50 In Stock | 1 : RM16.63000 Bulk | Bulk | Active | 21 F | ±20% | 2.5 V | 30mOhm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : RM24.25000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | 700 F | ±10% | 2.5 V | 5.5mOhm | 2000 Hrs @ 60°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.291" (109.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 350 F | ±10% | 2.5 V | 8mOhm | 2000 Hrs @ 60°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.717" (69.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1400 F | ±10% | 2.5 V | 2.5mOhm | 2000 Hrs @ 60°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | 0.669" (17.00mm) | 1.575" Dia (40.00mm) | 6.063" (154.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2400 F | ±10% | 2.5 V | 0.7mOhm | 2000 Hrs @ 60°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | 1.069" (27.15mm) | 2.126" L x 2.126" W (54.00mm x 54.00mm) | 5.079" (129.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 800 F | ±10% | 2.5 V | - | 2000 Hrs @ 70°C | - | - | Screw Terminals | Chassis Mount | Radial, Can - Screw Terminals | - | 1.591" Dia (40.40mm) | 4.213" (107.00mm) | -40°C ~ 70°C | |||
0 In Stock | Discontinued at DigiKey | Bulk | Discontinued at DigiKey | 50 F | ±10% | 3 V | 34.8mOhm | 2000 Hrs @ 65°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.591" (40.40mm) | -20°C ~ 85°C |