EMI/RFI Filters (LC, RC Networks)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
EMI FILTER, 28V INPUT, SINGLE OU
EMI FILTER, 28V INPUT, SINGLE OU
Microchip Technology
0
In Stock
Active
Bulk
Active
-
-
-
2
-
63.4dB @ 325kHz
0.025
13 mA
-
-
-55°C ~ 125°C
General Purpose
60V
Chassis Mount
Module
3.050" L x 2.050" W (77.47mm x 52.07mm)
0.500" (12.70mm)
0
In Stock
Active
Bulk
Active
-
-
-
2
-
63.4dB @ 325kHz
0.025
13 mA
-
-
-55°C ~ 125°C
General Purpose
60V
Through Hole
12-DIP Module
3.050" L x 2.050" W (77.47mm x 52.07mm)
0.500" (12.70mm)
0
In Stock
Active
Bulk
Active
-
-
-
2
-
63.4dB @ 325kHz
0.025
13 mA
-
-
-55°C ~ 125°C
General Purpose
60V
Through Hole
12-DIP Module
3.050" L x 2.050" W (77.47mm x 52.07mm)
0.500" (12.70mm)
EMI FILTER, 28V INPUT, SINGLE OU
EMI FILTER, 28V INPUT, SINGLE OU
Microchip Technology
0
In Stock
Active
Bulk
Active
-
-
-
2
-
63.4dB @ 325kHz
0.025
13 mA
-
-
-55°C ~ 125°C
General Purpose
60V
Chassis Mount
Module
3.050" L x 2.050" W (77.47mm x 52.07mm)
0.500" (12.70mm)
Showing
of 4

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.