AC Fans

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAN AC AXIAL 115V 80X80 LO SPEED
FAN AC AXIAL 115V 80X80 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM220.81000
Bulk
Bulk
Active
115VAC
Square - 80mm L x 80mm H
25mm
14.1 CFM (0.395m³/min)
0.078 in H2O (19.5 Pa)
Ball
Tubeaxial
-
28.0dB
5.00W
1900 RPM
2 Wire Leads
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
0.507 lb (229.97 g)
R87F-A1A93HP
FAN AC AXIAL 200V 92X92 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM220.81000
Bulk
Bulk
Active
200VAC
Square - 92mm L x 92mm H
25mm
24.7 CFM (0.692m³/min)
0.098 in H2O (24.5 Pa)
Ball
Tubeaxial
-
29.0dB
7.00W
1900 RPM
2 Terminals
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
0.661 lb (299.82 g)
FAN AC AXIAL 230V 80X80 LO SPEED
FAN AC AXIAL 230V 80X80 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM220.81000
Bulk
Bulk
Active
230VAC
Square - 80mm L x 80mm H
25mm
14.1 CFM (0.395m³/min)
0.078 in H2O (19.5 Pa)
Ball
Tubeaxial
-
28.0dB
5.00W
1900 RPM
2 Wire Leads
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
0.507 lb (229.97 g)
R87F-A4A13HP
FAN AC AXL 115V 120X120 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM237.56000
Bulk
Bulk
Active
115VAC
Square - 120mm L x 120mm H
25mm
45.9 CFM (1.29m³/min)
0.079 in H2O (19.6 Pa)
Ball
Tubeaxial
-
32.0dB
12.0W
1700 RPM
2 Terminals
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
0.772 lb (350.17 g)
R87F SERIES
FAN AC AXL 100V 120X120 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM248.64000
Bulk
Bulk
Active
100VAC
Square - 120mm L x 120mm H
38mm
70.6 CFM (1.98m³/min)
0.177 in H2O (44.1 Pa)
Ball
Tubeaxial
-
36.0dB
11.00W
2100 RPM
2 Terminals
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
1.2 lbs (544.3 g)
R87F SERIES
FAN AC AXL 200V 120X120 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM248.64000
Bulk
Bulk
Active
200VAC
Square - 120mm L x 120mm H
38mm
70.6 CFM (1.98m³/min)
0.177 in H2O (44.1 Pa)
Ball
Tubeaxial
-
36.0dB
11.00W
2100 RPM
2 Terminals
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
1.2 lbs (544.3 g)
R87F-A4A13HP
FAN AC AXL 230V 120X120 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM248.64000
Bulk
Bulk
Active
230VAC
Square - 120mm L x 120mm H
25mm
45.9 CFM (1.29m³/min)
0.079 in H2O (19.6 Pa)
Ball
Tubeaxial
-
32.0dB
12.0W
1700 RPM
2 Terminals
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
0.772 lb (350.17 g)
FAN AC AXIAL 200V 80X80 LO SPEED
FAN AC AXIAL 200V 80X80 LO SPEED
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM269.79000
Bulk
Bulk
Active
200VAC
Square - 80mm L x 80mm H
38mm
21.2 CFM (0.594m³/min)
0.100 in H2O (25.0 Pa)
Ball
Tubeaxial
-
26.0dB
7.00W
2200 RPM
2 Terminals
-
-22 ~ 158°F (-30 ~ 70°C)
CSA, UL
0.617 lb (279.87 g)
AXL FAN MTL 115VAC 150D 38T
AXL FAN MTL 115VAC 150D 38T
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : RM881.57000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 9

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.