FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,801 In Stock | 1 : RM1.77000 Cut Tape (CT) 3,000 : RM0.99905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
60,444 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.03717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Notched or Tabbed | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
8,763 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.03420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
24,816 In Stock | 1 : RM2.21000 Cut Tape (CT) 3,000 : RM1.24110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
1,719 In Stock | 1 : RM2.21000 Cut Tape (CT) 3,000 : RM1.24110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Notched or Tabbed | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
3,692 In Stock | 1 : RM2.32000 Cut Tape (CT) 3,000 : RM1.30933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
5,011 In Stock | 1 : RM2.96000 Cut Tape (CT) 3,000 : RM1.68737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
23,096 In Stock | 1 : RM3.07000 Cut Tape (CT) 3,000 : RM1.73843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
18,335 In Stock | 1 : RM3.07000 Cut Tape (CT) 3,000 : RM1.73843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
11,968 In Stock | 1 : RM1.58000 Cut Tape (CT) 3,000 : RM0.90374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
1,860 In Stock | 1 : RM1.58000 Cut Tape (CT) 3,000 : RM0.90374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
4,756 In Stock | 1 : RM1.62000 Cut Tape (CT) 3,000 : RM0.92601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
14,415 In Stock | 1 : RM1.65000 Cut Tape (CT) 3,000 : RM0.94761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.020" (0.50mm) | Solder | 0.33mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
10,472 In Stock | 1 : RM1.65000 Cut Tape (CT) 3,000 : RM0.94761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
10,151 In Stock | 1 : RM1.65000 Cut Tape (CT) 3,000 : RM0.92901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
6,000 In Stock | 1 : RM1.73000 Cut Tape (CT) 3,000 : RM0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
1,176 In Stock | 1 : RM1.77000 Cut Tape (CT) 3,000 : RM0.99905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Notched or Tabbed | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
8,914 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.02408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
7,040 In Stock | 1 : RM1.81000 Cut Tape (CT) 3,000 : RM1.03420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.33mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
6,751 In Stock | 1 : RM1.85000 Cut Tape (CT) 3,000 : RM1.04608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
12,171 In Stock | 1 : RM1.89000 Cut Tape (CT) 3,000 : RM1.08286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
14,345 In Stock | 1 : RM1.93000 Cut Tape (CT) 3,000 : RM1.08699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.071" (1.80mm) | Slide Lock | Notched or Tabbed | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
8,498 In Stock | 1 : RM1.93000 Cut Tape (CT) 3,000 : RM1.08699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
5,394 In Stock | 1 : RM1.97000 Cut Tape (CT) 3,000 : RM1.11892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 14 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
3,867 In Stock | 1 : RM1.97000 Cut Tape (CT) 3,000 : RM1.11892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Notched | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 |