FFC, FPC (Flat Flexible) Connector Assemblies

Results: 46
Stocking Options
Environmental Options
Media
Exclude
46Results
Applied FiltersRemove All

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
2005280050
CONN FFC FPC BOTTOM 8POS 1MM R/A
Molex
14,547
In Stock
72,000
Factory
1 : RM2.32000
Cut Tape (CT)
3,000 : RM1.30822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280040
CONN FFC FPC BOTTOM 4POS 1MM R/A
Molex
46,064
In Stock
1 : RM2.49000
Cut Tape (CT)
3,000 : RM1.39592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280060
CONN FFC FPC BOTTOM 6POS 1MM R/A
Molex
34,027
In Stock
1 : RM4.38000
Cut Tape (CT)
3,000 : RM2.50754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280120
CONN FFC FPC BOTTOM 12POS 1MM RA
Molex
11,880
In Stock
1 : RM7.67000
Cut Tape (CT)
3,000 : RM4.36458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280300
CONN FFC FPC BOTTOM 30POS 1MM RA
Molex
3,930
In Stock
1 : RM16.52000
Cut Tape (CT)
3,000 : RM8.42543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280050
CONN FFC FPC BOTTOM 5POS 1MM R/A
Molex
20,712
In Stock
1 : RM2.19000
Cut Tape (CT)
3,000 : RM1.17875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280061
CONN FFC FPC BOTTOM 6POS 1MM R/A
Molex
15,060
In Stock
1 : RM2.19000
Cut Tape (CT)
3,000 : RM1.25111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280090
CONN FFC FPC BOTTOM 9POS 1MM R/A
Molex
26,308
In Stock
1 : RM2.53000
Cut Tape (CT)
3,000 : RM1.33307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
9
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280170
CONN FFC FPC BOTTOM 17POS 1MM RA
Molex
1,288
In Stock
1 : RM3.16000
Cut Tape (CT)
3,000 : RM1.78942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
17
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280200
CONN FFC FPC BOTTOM 20POS 1MM RA
Molex
3,409
In Stock
1 : RM3.29000
Cut Tape (CT)
3,000 : RM1.86359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280200
CONN FFC FPC BOTTOM 22POS 1MM RA
Molex
3,733
In Stock
1 : RM3.50000
Cut Tape (CT)
9,000 : RM1.83361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280100
CONN FFC FPC BOTTOM 10POS 1MM RA
Molex
12,423
In Stock
1 : RM7.16000
Cut Tape (CT)
3,000 : RM4.07233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280130
CONN FFC FPC BOTTOM 13POS 1MM RA
Molex
0
In Stock
18,000
Marketplace
Check Lead Time
3,000 : RM4.91315
Tape & Reel (TR)
3,000 : RM4.17137
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
13
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280101
CONN FFC FPC BOTTOM 10POS 1MM RA
Molex
0
In Stock
12,000
Marketplace
Check Lead Time
3,000 : RM5.12926
Tape & Reel (TR)
3,000 : RM4.42418
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280151
CONN FFC FPC BOTTOM 15POS 1MM RA
Molex
0
In Stock
9,000
Marketplace
Check Lead Time
3,000 : RM6.14466
Tape & Reel (TR)
3,000 : RM4.71912
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280150
CONN FFC FPC BOTTOM 15POS 1MM RA
Molex
0
In Stock
18,000
Marketplace
Check Lead Time
3,000 : RM5.50536
Tape & Reel (TR)
3,000 : RM4.76126
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280141
CONN FFC FPC BOTTOM 14POS 1MM RA
Molex
0
In Stock
18,000
Marketplace
3,000 : RM4.88766
Spool
Tape & Reel (TR)
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280071
1.0 FPC ZIF BTM CONT EMBT PKG 8C
Molex
0
In Stock
6,000
Marketplace
Check Lead Time
18,000 : RM4.01389
Bulk
3,000 : RM5.01407
Spool
Bulk
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
125V
-40°C ~ 150°C
UL94 V-0
2005280131
CONN FFC FPC BOTTOM 13POS 1MM RA
Molex
0
In Stock
21,000
Marketplace
3,000 : RM5.14047
Spool
Tape & Reel (TR)
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
13
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280111
CONN FFC FPC BOTTOM 11POS 1MM RA
Molex
0
In Stock
18,000
Marketplace
Check Lead Time
3,000 : RM5.23697
Tape & Reel (TR)
3,000 : RM5.30901
Spool
Tape & Reel (TR)
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
11
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280180
CONN FFC FPC BOTTOM 18POS 1MM RA
Molex
0
In Stock
15,000
Marketplace
Check Lead Time
3,000 : RM6.03854
Tape & Reel (TR)
3,000 : RM5.26688
Spool
Tape & Reel (TR)
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280181
CONN FFC FPC BOTTOM 18POS 1MM RA
Molex
9,000
Marketplace
3,000 : RM5.26688
Spool
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280211
CONN FFC FPC BOTTOM 21POS 1MM RA
Molex
18,000
Marketplace
3,000 : RM5.64609
Spool
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
21
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
2005280280
CONN FFC FPC BOTTOM 28POS 1MM RA
Molex
0
In Stock
3,000
Marketplace
Check Lead Time
3,000 : RM7.45749
Tape & Reel (TR)
3,000 : RM5.85677
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
28
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
2005280151
CONN FFC FPC BOTTOM 16POS 1MM RA
Molex
0
In Stock
17,280
Marketplace
3,000 : RM6.02531
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 150°C
UL94 V-0
Showing
of 46

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.