Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : RM728.93000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 340V | 24V | - | - | - | - | - | 3.13A | 75W | 3 kV | ITE (Commercial), Laboratory | 88% | -20°C ~ 70°C (With Derating) | IP20, Universal Input | 4.02" L x 1.06" W x 4.87" H (102.0mm x 27.0mm x 123.6mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
50 In Stock | 1 : RM1,444.63000 Box | - | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | Industrial, ITE (Commercial) | 87% | -25°C ~ 60°C (With Derating) | IP20 | 4.92" L x 2.20" W x 5.63" H (125.0mm x 56.0mm x 143.0mm) | CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL | 60950-1; 62368-1; UL 508 | ||
10 In Stock | 1 : RM453.66000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 340V | 12V | - | - | - | - | - | 6.25A | 75W | 3 kV | ITE (Commercial), Laboratory | 87% | -20°C ~ 70°C (With Derating) | IP20, Universal Input | 4.02" L x 1.06" W x 4.87" H (102.0mm x 27.0mm x 123.6mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
5 In Stock | 1 : RM793.52000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial), Laboratory | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
20 In Stock | 1 : RM957.56000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 340V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | IP20, Universal Input | 4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 62368-1 | ||
14 In Stock | 1 : RM1,000.57000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 340V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | IP20, Universal Input | 4.63" L x 2.36" W x 4.87" H (117.6mm x 60.0mm x 123.6mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 62368-1 | ||
8 In Stock | 1 : RM1,109.40000 Box | - | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 3A | 72W | 4 kV | Industrial, ITE (Commercial) | 87% | -25°C ~ 60°C (With Derating) | Adjustable Output, IP20, PFC | 4.92" L x 1.77" W x 4.92" H (125.0mm x 45.0mm x 125.0mm) | CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL | 60950-1; 62368-1; UL 508 | ||
4 In Stock | 1 : RM1,358.84000 Box | - | Box | Active | AC | 1 | 380 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Universal Input | 5.01" L x 2.56" W x 4.88" H (127.3mm x 65.0mm x 124.0mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
9 In Stock | 1 : RM1,537.10000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 340V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial), Laboratory | 88% | -20°C ~ 70°C (With Derating) | PFC | 5.06" L x 3.37" W x 4.87" H (128.5mm x 85.6mm x 123.7mm) | CB, CE, cUL, EAC, KC | 61010-1; 62368-1 | ||
9 In Stock | 1 : RM2,042.47000 Box | - | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | Industrial, ITE (Commercial) | 87% | -25°C ~ 60°C (With Derating) | IP20 | 5.71" L x 3.39" W x 4.92" H (145.0mm x 86.0mm x 125.0mm) | CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL | 60950-1; 62368-1; UL 508 | ||
21 In Stock | 1 : RM627.14000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial), Laboratory | 87% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
5 In Stock | 1 : RM1,371.95000 Box | - | Box | Active | DC | 1 | - | 24V | 28.8V | 24V | - | - | - | - | - | 10A | - | 500 V | Industrial, ITE (Commercial) | - | -25°C ~ 60°C | IP20 | 5.31" L x 3.94" W x 5.43" H (135.0mm x 100.0mm x 138.0mm) | CE, EAC | 60950-1; UL 508 | ||
2 In Stock | 1 : RM2,430.44000 Box | - | Box | Active | AC | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 500 V | Industrial, ITE (Commercial) | 88% | -25°C ~ 60°C (With Derating) | Adjustable Output, IP10, IP20 | 5.71" L x 5.75" W x 4.92" H (145.0mm x 146.0mm x 125.0mm) | CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL | 60950-1; 62368-1; UL 508 | ||
10 In Stock | 1 : RM753.90000 Box | - | Box | Active | AC | 1 | 380 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 86.5% | -25°C ~ 70°C (With Derating) | Universal Input | 4.90" L x 1.50" W x 4.90" H (124.5mm x 38.1mm x 124.5mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
9 In Stock | 1 : RM866.35000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 375V | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Universal Input | 4.60" L x 2.40" W x 4.90" H (116.8mm x 61.0mm x 124.5mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
8 In Stock | 1 : RM936.82000 Box | - | Box | Active | AC | 1 | 380 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 89.5% | -25°C ~ 70°C (With Derating) | Universal Input | 4.90" L x 2.00" W x 4.90" H (124.5mm x 50.8mm x 124.5mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
10 In Stock | 1 : RM1,475.60000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 375V | 48V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Universal Input | 5.06" L x 3.40" W x 4.90" H (128.5mm x 86.4mm x 124.5mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
5 In Stock | 1 : RM1,602.83000 Box | - | Box | Active | AC | 1 | 380 ~ 500 VAC | - | - | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Universal Input | 5.01" L x 2.60" W x 4.90" H (127.2mm x 66.0mm x 124.5mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
9 In Stock | 1 : RM1,939.69000 Box | - | Box | Active | AC | 1 | 380 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 95% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 5.07" L x 4.30" W x 4.90" H (128.8mm x 109.2mm x 124.5mm) | CB, CE, cUL, EAC, KC, RCM, UKCA | 60950-1; 62368-1 | ||
2 In Stock | 1 : RM989.63000 Box | - | Box | Active | DC | 1 | - | 24V | 28.8V | 24V | - | - | - | - | - | 40A | - | 500 V | Industrial, ITE (Commercial) | - | -25°C ~ 60°C | IP20 | 6.30" L x 6.50" W x 2.56" H (160.0mm x 165.0mm x 65.0mm) | CE, EAC | 60950-1; UL 508 | ||
0 In Stock Check Lead Time | 1 : RM614.07000 Box | - | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 140V | 340V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial), Laboratory | 86% | -20°C ~ 70°C (With Derating) | IP20, Universal Input | 4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
1 In Stock | 1 : RM358.98000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial), Laboratory | 80% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
1 In Stock | 1 : RM417.16000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 12V | - | - | - | - | - | 1A | 12W | 3 kV | ITE (Commercial), Laboratory | 80% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
0 In Stock Check Lead Time | 1 : RM450.38000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 12V | - | - | - | - | - | 2.1A | 25W | 3 kV | ITE (Commercial), Laboratory | 85% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | 60950-1; 61010-1; 62368-1 | ||
1 In Stock | 1 : RM494.94000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | PFC | 3.52" L x 1.18" W x 2.95" H (89.4mm x 30.0mm x 74.9mm) | CB, CE, cUL, EAC, KC | 62368-1; UL 508 |