Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : RM367.03000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
196 In Stock | 1 : RM367.15000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
91 In Stock | 1 : RM372.05000 Box | Box | Active | Industrial Automation | Vented Gauge | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
53 In Stock | 1 : RM404.68000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 10PSI (68.95kPa) | Analog Voltage | 1 V ~ 5 V | ±2% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
51 In Stock | 1 : RM423.48000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
65 In Stock | 1 : RM540.72000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
60 In Stock | 1 : RM366.92000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
67 In Stock | 1 : RM367.03000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
27 In Stock | 1 : RM403.69000 Box | Box | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
73 In Stock | 1 : RM438.69000 Box | Box | Active | Industrial Automation | Absolute | 200PSI (1378.95kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 3/8" (9.52mm) UNF | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
47 In Stock | 1 : RM446.78000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 10PSI (68.95kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 8V ~ 30V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
26 In Stock | 1 : RM457.84000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 3PSI (20.68kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
31 In Stock | 1 : RM462.90000 Box | Box | Active | Industrial Automation | Absolute | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | - | -40°C ~ 105°C | Cylinder | - | |||
91 In Stock | 1 : RM352.77000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
990 In Stock | 1 : RM438.69000 Box | Box | Active | Industrial Automation | Absolute | 75PSI (517.11kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 3/8" (9.52mm) UNF | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
5 In Stock | 1 : RM368.26000 Box | Box | Active | Industrial Automation | Vented Gauge | 15PSI (103.42kPa) | Analog Current | 4 mA ~ 20 mA | ±1% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
20 In Stock | 1 : RM458.16000 Box | Box | Active | Industrial Automation | Absolute | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
9 In Stock | 1 : RM459.23000 Box | Box | Active | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | - | -40°C ~ 105°C | Cylinder | - | |||
24 In Stock | 1 : RM462.66000 Box | Box | Active | Industrial Automation | Absolute | 50PSI (344.74kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | - | -40°C ~ 105°C | Cylinder | - | |||
16 In Stock | 1 : RM479.25000 Box | Box | Active | Industrial Automation | Gauge | 150PSI (1034.21kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Packard, 3 Pin | 450PPSI (3102.64kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
12 In Stock | 1 : RM524.72000 Box | Box | Active | Industrial Automation | Vented Gauge | 50PSI (344.74kPa) | Analog Current | 4 mA ~ 20 mA | ±1% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
13 In Stock | 1 : RM540.64000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
6 In Stock | 1 : RM540.83000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
14 In Stock | 1 : RM541.78000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 3PSI (20.68kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
25 In Stock | 1 : RM354.28000 Box | Box | Active | Industrial Automation | Sealed Gauge | 1000PSI (6894.76kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - |