Keypad Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 46 Factory | 1 : RM296.17000 Box | Box | Active | Membrane (Snap Dome) | 16 | 4 x 4 | Illuminated - Amber | Fixed | Polyester Overlay | Matrix | 0 ~ 9, A ~ F | Gray | White | Panel Mount, Front | Cable with Connector | - | -15°C ~ 50°C | - | 2.1 VDC | 0.02A @ 24VDC | - | |||
52 In Stock 28 Factory | 1 : RM175.42000 Box | Box | Active | Membrane (Snap Dome) | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Included) | - | Transparent | Panel Mount, Front | Cable with Connector | - | -15°C ~ 55°C | - | - | 0.02A @ 24VDC | - | |||
70 In Stock 1 Factory | 1 : RM128.45000 Box | Box | Active | Membrane (Snap Dome) | 4 | 1 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Included) | - | Transparent | Panel Mount, Front | Cable with Connector | - | -15°C ~ 55°C | - | - | 0.02A @ 24VDC | - | |||
52 In Stock 252 Factory | 1 : RM128.45000 Box | Box | Active | Membrane (Snap Dome) | 4 | 1 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Included) | - | Transparent | Panel Mount, Front | Cable with Connector | - | -15°C ~ 55°C | - | - | 0.02A @ 24VDC | - | |||
6 In Stock 2 Factory | 1 : RM175.42000 Box | Box | Active | Membrane (Snap Dome) | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Polyester Overlay | Matrix | Customizable (Included) | - | Transparent | Panel Mount, Front | Cable with Connector | - | -15°C ~ 55°C | - | - | 0.02A @ 24VDC | - | |||
8 In Stock 13 Factory | 1 : RM243.95000 Box | Box | Active | Membrane (Snap Dome) | 12 | 3 x 4 | Illuminated - Amber | Fixed | Polyester Overlay | Matrix | Telephone Format | Gray | White | Panel Mount, Front | Cable with Connector | - | -15°C ~ 50°C | - | 2.1 VDC | 0.02A @ 24VDC | - |