LED White Lighting

Results: 514
Stocking Options
Environmental Options
Media
Exclude
514Results
Applied FiltersRemove All

Showing
of 514
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
23,658
In Stock
1 : RM1.10000
Cut Tape (CT)
10,000 : RM0.30242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
48,655
In Stock
1 : RM1.06000
Cut Tape (CT)
10,000 : RM0.29450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
36lm
65mA
2.84V
195 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
37,590
In Stock
1 : RM1.06000
Cut Tape (CT)
10,000 : RM0.29450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
14,000
In Stock
1 : RM1.06000
Cut Tape (CT)
10,000 : RM0.29450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
99,765
In Stock
1 : RM1.10000
Cut Tape (CT)
10,000 : RM0.25705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
36lm
65mA
2.84V
195 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
79,516
In Stock
1 : RM1.10000
Cut Tape (CT)
10,000 : RM0.30242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
89,580
In Stock
1 : RM1.14000
Cut Tape (CT)
10,000 : RM0.27880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
30lm (27lm ~ 33lm)
65mA
2.75V
168 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.27831
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3500K
-
36lm
65mA
2.84V
195 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
20,000 : RM0.27831
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Neutral
4000K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
20,000 : RM0.27831
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
2700K
-
35lm
65mA
2.84V
190 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
20,000 : RM0.27831
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5000K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Active
Tape & Reel (TR)
Active
White, Neutral
4000K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
20,000 : RM0.28588
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3500K
-
36lm
65mA
2.84V
195 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
20,000 : RM0.28588
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
2700K
-
35lm
65mA
2.84V
190 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
20,000 : RM0.28588
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5000K
-
38lm (Typ)
65mA
2.84V
206 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
10,000 : RM0.30242
Bulk
Bulk
Active
White, Neutral
4000K
-
39lm (36lm ~ 41lm)
65mA
2.75V
218 lm/W
80
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.220" L x 0.118" W (5.60mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
-
33lm (30lm ~ 36lm)
65mA
2.75V
185 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3000K
-
30lm (27lm ~ 33lm)
65mA
2.75V
168 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5000K
-
33lm (30lm ~ 36lm)
65mA
2.75V
185 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
2700K
-
29lm (26lm ~ 32lm)
65mA
2.75V
162 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Neutral
4000K
-
32lm (29lm ~ 35lm)
65mA
2.75V
179 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Neutral
4000K
-
32lm (29lm ~ 35lm)
65mA
2.75V
179 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3500K
-
32lm (29lm ~ 35lm)
65mA
2.75V
179 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
-
33lm (30lm ~ 36lm)
65mA
2.75V
185 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
0
In Stock
Check Lead Time
20,000 : RM0.31038
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5700K
-
33lm (30lm ~ 36lm)
65mA
2.75V
185 lm/W
90
180mA
120°
Surface Mount
2-SMD, Flat Leads
2-SMD
0.205" L x 0.118" W (5.20mm x 3.00mm)
0.028" (0.70mm)
Showing
of 514

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.