Motors - AC, DC

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Z6SCAB0061141
VIBRATION ERM MTR 10K RPM 1.1G
Vybronics Inc
5,483
In Stock
1 : RM14.04000
Tray
Tray
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
10000 RPM
-
-
-
Round - 0.268" Dia (6.80mm)
-
0.161" (4.10mm)
-
PC Pin
-
-
-
-30°C ~ 70°C
Z6SC0B0060081
VIBRATION MOTOR CYL 3V PIN 1.1G
Vybronics Inc
1,061
In Stock
1 : RM12.31000
Tray
Tray
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
10000 RPM
-
-
-
Round - 0.268" Dia (6.80mm)
-
0.161" (4.10mm)
-
PC Pin
-
-
-
-30°C ~ 70°C
Z6SH1B0060711
VIBRATION ERM MTR 10K RPM 1.1G
Vybronics Inc
1,609
In Stock
1 : RM15.10000
Tray
Tray
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
10000 RPM
-
-
-
Round - 0.268" Dia (6.80mm)
-
0.161" (4.10mm)
-
Pressure Contact
-
-
-
-30°C ~ 70°C
VZ6SCAB0761141
VIBRATION ERM MTR 12K RPM 1.7G
Vybronics Inc
891
In Stock
1 : RM15.31000
Tray
Tray
Active
DC Motor
Vibration, LRA (Haptic)
Continuous Rotation
3VDC
12000 RPM
-
-
-
Rectangular - 0.268" x 0.260" (6.80mm x 6.60mm)
-
0.252" (6.40mm)
0.394" (10.00mm)
PC Pin
-
-
-
-30°C ~ 60°C
Showing
of 4

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.