Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,024 In Stock | 1 : RM17.67000 Cut Tape (CT) 1,000 : RM11.36175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | - | 0.205" (5.20mm) | - | Solder Tab | - | - | - | -20°C ~ 70°C | |||
4,694 In Stock | 1 : RM8.92000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Square - 0.173" x 0.173" (4.40mm x 4.40mm) | - | 0.118" (3.00mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
3,039 In Stock | 1 : RM9.93000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 9000 RPM | - | - | - | Rectangular - 0.209" x 0.201" (5.30mm x 5.10mm) | - | 0.118" (3.00mm) | - | Pressure Contact | - | - | - | -20°C ~ 60°C | |||
1,720 In Stock | 1 : RM10.50000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 17000 RPM | - | - | - | Square - 0.181" x 0.181" (4.60mm x 4.60mm) | - | 0.098" (2.50mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
145 In Stock | 1 : RM11.23000 Bulk | Bulk | Active | DC Motor | Vibration, ERM (Haptic) | - | 3.7VDC | 7500 RPM | - | - | - | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | - | 0.256" (6.50mm) | - | Solder Pad | - | - | - | -20°C ~ 60°C | |||
961 In Stock | 1 : RM11.58126 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
991 In Stock | 1 : RM11.59000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
3,751 In Stock | 1 : RM15.20000 Cut Tape (CT) 1,000 : RM9.76430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Motor | Vibration, ERM (Haptic) | - | 2.7VDC | 14000 RPM | - | - | - | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | - | 0.157" (4.00mm) | - | Solder Tab | - | - | - | -20°C ~ 70°C | |||
207 In Stock | 1 : RM16.17000 Tray | Tray | Active | AC Motor | Vibration, LRA (Haptic) | - | 2VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | |||
132 In Stock | 1 : RM18.16000 Bulk | Bulk | Active | DC Motor | Vibration, ERM (Haptic) | - | 3.7VDC | 8000 RPM | - | - | - | Round - 0.472" Dia (12.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | |||
395 In Stock | 1 : RM18.40000 Cut Tape (CT) 1,000 : RM11.81466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Motor | Vibration, ERM (Haptic) | - | 2.7VDC | 15000 RPM | - | - | - | Rectangular - 0.157" x 0.118" (4.00mm x 3.00mm) | - | 0.146" (3.70mm) | - | Solder Tab | - | - | - | -20°C ~ 70°C | |||
161 In Stock | 1 : RM24.23000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | Brushless (BLDC) | 3VDC | 15000 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
183 In Stock | 1 : RM30.64000 Cut Tape (CT) 200 : RM23.18535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC Motor | Vibration, LRA (Haptic) | - | 1VAC | - | - | - | - | Square - 0.512" x 0.512" (13.00mm x 13.00mm) | - | - | - | Solder Pad | - | - | - | -20°C ~ 65°C | |||
533 In Stock | 1 : RM96.13000 Tray | Tray | Active | AC Motor | Vibration, LRA (Haptic) | - | 1VDC | - | - | 0.04W | - | Round - 0.984" Dia (25.00mm) | - | - | - | Connector | - | - | - | 0°C ~ 50°C | |||
312 In Stock | 1 : RM117.04000 Tray | Tray | Active | AC Motor | Vibration, LRA (Haptic) | - | 1.5VAC | - | - | - | - | Rectangular - 1.260" x 0.866" (32.00mm x 22.00mm) | - | - | - | - | - | - | - | -40°C ~ 85°C | |||
421 In Stock | 1 : RM8.39000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 13000 RPM | - | - | - | Square - 0.197" x 0.197" (5.00mm x 5.00mm) | - | 0.150" (3.80mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
1,016 In Stock | 1 : RM9.69000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 1.5VDC | 14000 RPM | - | - | - | Rectangular - 0.157" x 0.126" (4.00mm x 3.20mm) | - | 0.232" (5.90mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
1,910 In Stock | 1 : RM10.50000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 10000 RPM | - | - | - | Square - 0.197" x 0.197" (5.00mm x 5.00mm) | - | 0.157" (4.00mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
2,877 In Stock | 1 : RM11.08240 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 1.5VDC | 9000 RPM | - | - | - | - | - | 0.217" (5.50mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
1,885 In Stock | 1 : RM11.59000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Rectangular - 0.228" x 0.201" (5.80mm x 5.10mm) | - | 0.118" (3.00mm) | - | Pressure Contact | - | - | - | -20°C ~ 60°C | |||
1,223 In Stock | 1 : RM11.59000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
1,104 In Stock | 1 : RM11.59000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 12000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | |||
320 In Stock | 1 : RM11.59000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 13000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
1,025 In Stock | 1 : RM12.68000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 9000 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | - | 0.205" (5.20mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
192 In Stock | 1 : RM14.39000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 13000 RPM | - | - | - | Rectangular - 0.181" x 0.193" (4.60mm x 4.90mm) | - | 0.157" (4.00mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C |